• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 381760 Condensate pump

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With internal float
  • Material of pump housing: Plastic
  • Material quality of pump housing: Other
  • Electrical connection: Cable
  • Cable length: 2 m
  • Rated voltage 220..240 V
  • Number of phases: 1
  • Frequency: 50 Hz
  • Max. pumping height 22 m
  • Reservoir volume: 0.1 l
  • Max. Pump volume 11 l/h
  • Max. Suction height 2 m
  • Nominal current 10 A
  • Medium temperature (continuous operation): 4..40°C.
  • Surrounding temperature 0 to .50 °C
  • Diameter, inlet side connection: 20..32 mm
  • Diameter, outlet side connection: 20..32 mm
  • With drain hose: Yes
  • With granulate grains: No.
  • Suitable for wall mounting: No.
  • Suitable for floor mounting: No.
  • Acoustic alarm: Yes
Product type

Condensate pump

Content

1 pc(s)

Type

With internal float

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158867 Glen Dimplex 381760 Condensate pump

Description

Self-regulating condensate pump for M Flex AIR (plus).

This text is machine translated.