• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000296.0000 Thermoflamm Professional Weed burner

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal flame bio Professional PLUS - Gas-flammability device/weed burner

  • Flash stick for removing weeds by means of gasProfessional technology for large areasFor connection to a compressed gas cylinderLength of 94 cmChrome-plated and corrosion-resistant

Technical specifications

  • Burner nozzle: F60mm chrome-plated.
Product type

Weed burner

Weight

2.2 kg

Length

940 mm

Width

250 mm

Dim

(L x W) 940 mm x 250 mm

Operating type

Gas-fuelled

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897819 Gloria Haus und Garten 000296.0000 Thermoflamm Professional Weed burner

Description

THE Gloria Thermoflame bio Professional PLUS is a flame-retardant device designed for connection to an external compressed gas cylinder. The 5 m long hose line included in the delivery enables a flexible handling. The powerful flame rod is ideal for frequent use on large plots. Thanks to a total length of 94 cm, the Thermoflame bio Professional PLUS enables a comfortable working in the stand. This is particularly advantageous for larger areas and long working intervals. If you often have to work in a bent position for a long time while plucking weeds, you can use the Thermoflame bio Professional PLUS to protect your back. By a relaxed posture, the gas burner enormously simplifies the work of weed removal. Especially in moist and shady corners weeds grow. With the professional technology of Gloria, weeds are destroyed in an environmentally friendly, fast and convenient way. The escaping flame reaches a temperature of up to 1000 °C, whereby disturbing wild growth at the driveway or between walking plates is effectively fought. The use of chemical agents is not necessary. The Gloria Thermoflamm bio products guarantee a long-term and effective result in weed removal. Thanks to a stand on the flame stick, the heated appliance can be easily switched off after work has been done and cool down without any risk. Practical additional benefits: The appliance also ignites the charcoal quickly and conveniently.

This text is machine translated.

Features

  • Flash stick for removing weeds by means of gasProfessional technology for large areasFor connection to a compressed gas cylinderLength of 94 cmChrome-plated and corrosion-resistantBurner nozzle F60 mmIncl. 5 m hoseAdditional benefits: Igniting charcoal/firewood

Scope of delivery

  • 5 m hose

Hints

This device may only be operated with THE Gloria pressure reducer (000182.5000) (not included).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)