All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Model Making
Model Cars
RC Model Car Accessories & Spares
RC Model Car Wheels & Tyres
Buggy & Truggy Wheels
Gmade 1:10 Rims 10-hole Steel 2 pc(s)
EAN:
2050006514443
Part number:
GM70172
Item no:
2276331
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Technical specifications
Show items with the same values
Rim driver
12 mm hexagon
Product type
Rims
Scale
1:10
Rim design
10-hole
Content
2 pc(s)
Rim Ø
48 mm
Rim colour
Steel
Offset
-2 mm