• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GMKtec Mini PC G3S-1 Intel® Processor N95 8+256GB Intel® Processor N95 3.4 GHz 8 GB RAM 256 GB SSD Intel UHD Graphics Wi

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

102 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GMKtec G3S-1 Intel® Processor N95 8+256GB Mini PC

  • Intel® Processor N95 4 core(s) / max. 3.4 GHz
  • RAM: 8 GB DDR4 RAM
  • 256 GB SSD
  • Intel UHD Graphics
  • Windows® 11 Pro
  • 4K Dual Screen Display: Equipped with dual HDMI ports enabling dual-display outputs at 4K resolution (60Hz) for increased productivity or Ultra HD media viewing.
  • Turbo Heat Dissipation: Features built-in turbo cooling heat pipes and a quiet cooling fan to maintain smooth thermal performance during workloads.
  • Expandable DDR4 Memory: Houses 1× SO-DIMM DDR4 slot pre-installed with 8GB or 16GB, with hardware expansion support up to 16GB.
  • Dependable Networking Ecosystem: Includes a Gigabit Ethernet LAN (1000 Mbps) port for stable wired connections, along with Wi-Fi 5 and Bluetooth 5.0 wireless capabilities.
  • Pre-installed Windows 11 Pro: Ships ready with an enterprise-ready operating system supporting 14 default global languages.

Technical specifications

Product type

Mini PC

Model

G3S

CPU series

Intel® Processor

CPU

Intel® Processor N95

Processor/type

N95

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

8 GB

RAM type

DDR4 RAM

No. of memory slots

1

RAM / Max. upgrade

16 GB

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD Graphics

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.0

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

Headphone jack (3.5 mm)

Factory colour

Black

Width

114 mm

Height

44 mm

Depth

106 mm

Weight

260 g

Software included

Windows 11 Pro

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778405 GMKtec Mini PC G3S-1 Intel® Processor N95 8+256GB Intel® Processor N95 3.4 GHz 8 GB RAM 256 GB SSD Intel UHD Graphics Wi

User & Safety Instructions 3778405 GMKtec Mini PC G3S-1 Intel® Processor N95 8+256GB Intel® Processor N95 3.4 GHz 8 GB RAM 256 GB SSD Intel UHD Graphics Wi

Description

This compact mini-PC is designed for business customers who need a space-saving solution for office work, digital signage or industrial IoT applications. Thanks to the low weight and the preinstalled Windows® 11 Pro operating system, the device can be quickly integrated into existing IT infrastructures.

Compact dimensions
With dimensions of 114 × 106 × 44 mm and a weight of 260 g, the device has a very small footprint. This enables a flexible use and simplifies the positioning at the work places with less space.

Performance for everyday tasks
The Intel® Alder Lake N95 processor has four cores and achieves a clock frequency of up to 3.4 GHz. In combination with 8 GB DDR4 RAM and a 256 GB SSD, the system provides the power required for common office work and online applications.

Extendable memory
The device has two M.2 SSD slots for memory expansion: One M.2 2280 slot (PCIe Gen3 x2 for up to 8 TB) and one M.2 2242 slot (SATA for up to 2 TB). The RAM can be upgraded via the available SO-DIMM slot on the hardware side to up to 16 GB, WAS enables a later adaptation to growing requirements.

Dual screen functionality
Two HDMI® ports allow simultaneous use of two screens with a resolution of 4K at 60 Hz. This supports working with several applications in parallel and promotes a productive way of working.

Connectivity and cooling
A Gigabit Ethernet LAN connection and wireless connections via Wi-Fi 5 and Bluetooth® 5.0 are available for network integration. Three USB 3.2 Gen 2 interfaces enable data transfer speeds of up to 10 Gbps The cooling is done by a system of heat pipes and a fan to regulate the operating temperature under load.

Note: HDMI® is a registered trademark of HDMI Licensing L.L.C.

Features

  • Next-Gen Intel Efficiency: Powered by the Intel® Alder Lake N95 processor (Intel 7 process, 4 cores, 4 threads), offering enhanced CPU performance relative to legacy low-power architectures.
  • Micro Size Form Factor: Exceptionally compact footprint (dimensions: 114 × 106 × 44 mm) and lightweight design weighing approximately 260g, making it highly portable.
  • Dual M.2 SSD Expansion Slots: Uniquely features two storage expansion slots—one M.2 2280 slot (supporting PCIe Gen3 x2 up to 8TB) and one M.2 2242 slot (supporting SATA up to 1TB or 2TB).
  • Super-Fast Connectivity Interfaces: Boasts 3× USB 3.2 Gen2 ports delivering blazing data transfer speeds up to 10 Gbps.
  • Versatile Use Cases: Serves diverse roles ranging from a Home Theater (HTPC) and online education to light office tasks, financial industry needs, digital signage, and industrial IoT.

Scope of delivery

  • GMKtec NucBox G3S Mini PC
  • HDMI cable
  • Power adapter and cable
  • VESA Mount with Screws

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

System requirements

  • Windows 11 Pro

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)