
Highlights & Details
GMKtec G3S Intel® Processor N95 8+128GB Mini PC
- Intel® Processor N95 4 core(s) / max. 3.4 GHz
- RAM: 8 GB DDR4 RAM
- 128 GB SSD
- Intel UHD Graphics
- Windows® 11 Pro
- 4K Dual Screen Display: Equipped with dual HDMI ports enabling dual-display outputs at 4K resolution (60Hz) for increased productivity or Ultra HD media viewing.
- Turbo Heat Dissipation: Features built-in turbo cooling heat pipes and a quiet cooling fan to maintain smooth thermal performance during workloads.
- Expandable DDR4 Memory: Houses 1× SO-DIMM DDR4 slot pre-installed with 8GB or 16GB, with hardware expansion support up to 16GB.
- Dependable Networking Ecosystem: Includes a Gigabit Ethernet LAN (1000 Mbps) port for stable wired connections, along with Wi-Fi 5 and Bluetooth 5.0 wireless capabilities.
- Pre-installed Windows 11 Pro: Ships ready with an enterprise-ready operating system supporting 14 default global languages.
Technical specifications
- Product type
Mini PC
- Model
G3S
- CPU series
Intel® Processor
- CPU
Intel® Processor N95
- Processor/type
N95
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD Graphics
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
114 mm
- Height
44 mm
- Depth
106 mm
- Weight
260 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759859 GMKtec Mini PC G3S Intel® Processor N95 8+128GB Intel® Processor N95 3.4 GHz 8 GB RAM 128 GB SSD Intel UHD Graphics Win
Description
Features
- Next-Gen Intel Efficiency: Powered by the Intel® Alder Lake N95 processor (Intel 7 process, 4 cores, 4 threads), offering enhanced CPU performance relative to legacy low-power architectures.
- Micro Size Form Factor: Exceptionally compact footprint (dimensions: 114 × 106 × 44 mm) and lightweight design weighing approximately 260g, making it highly portable.
- Dual M.2 SSD Expansion Slots: Uniquely features two storage expansion slots—one M.2 2280 slot (supporting PCIe Gen3 x2 up to 8TB) and one M.2 2242 slot (supporting SATA up to 1TB or 2TB).
- Super-Fast Connectivity Interfaces: Boasts 3× USB 3.2 Gen2 ports delivering blazing data transfer speeds up to 10 Gbps.
- Versatile Use Cases: Serves diverse roles ranging from a Home Theater (HTPC) and online education to light office tasks, financial industry needs, digital signage, and industrial IoT.
Scope of delivery
- GMKtec NucBox G3S Mini PC
- HDMI cable
- Power adapter and cable
- VESA Mount with Screws
Hints
System requirements
- Windows 11 Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















