• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godox 304 light stand max. 200 cm

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
Product type

Light stand

Height (min.)

70 cm

Max. height

200 cm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366299 Godox 304 light stand max. 200 cm

Description

Godox 304 light stand max. 200 cm Properties: -Color: Black -max. Height 200 cm -min. Height: 70 cm -3-part -Material: Aluminum

This text is machine translated.