• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Godox SB-USW5070 Softbox reflector (L x W x H) 50 x 50 x 70 cm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System connection: Aurora/Bowens
  • Accessories for light formers/flash attachments: Godox
Product type

Softbox reflector

n.rel.

Dim

(L x W x H) 50 x 50 x 70 cm

Content

1 pc(s)

Max. length

70 cm

Width

50 cm

Height

70 cm

Length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367372 Godox SB-USW5070 Softbox reflector (L x W x H) 50 x 50 x 70 cm 1 pc(s)

Description

Godox SB-USW5070 - 50 x 70 cm Softbox with Grid the Softbox not only saves valuable time, but also simplifies the work on the set. This is possible thanks to the frame, which uses the principle of the umbrella. The plating fabric is tensioned and held in tension by a structure whose rods are made of elastic steel. If required, the Softbox can be folded and stowed away in a few seconds. The plating is made of a RIP-stop nylon fabric; soft boxes are very resistant to mechanical damage and at the same time very light. The interior is equipped with a silver screen, which distributes the light evenly over the diffusors. In addition to the main scatter layer, the Softbox is equipped with an additional internal diffuser made of white material with hohem coefficients. There is a collar in the front part that is used to attach the honeycomb (included in the delivery). The Softbox is equipped with a Bowens mounting ring and can be used with products from other brands that have the same attachment. Contents: -Softbox -Inner diffuser -Outer diffuser -Storage box -Grid Properties: -Connection: Bowens -Dimensions: 50 x 70 cm -Shape: Rectangle

This text is machine translated.