• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godox Video light 10 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery type: AA (Mignon)
  • Operating mode: Batteries/rechargeable batteries
  • Required number of batteries / rechargeable batteries: 8
  • Weight: 348 g
Product type

Video light

10 W

Bulb type

LED (monochrome)

n.rel.

Dim

(L x W x H) 42.5 x 172 x 108.6 mm

Content

1 pc(s)

6500 K

Light intensity

2700 lx

Width

172 mm

Height

108.6 mm

Length

42.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366189 Godox Video light 10 W

Description

Godox LED170 Video Light Highlights: -Multiple LEDs enable bright light and accurate color temperature -Low power consumption, environmentally friendly and durable -Suitable for almost all DSLR cameras and video cameras -Suitable for macro photography, product recordings and video recordings -Adjustable light angle -3 power supply modes -Supplied with diffuser filter and orange filter -With control panel -Fast exchange of color filters Features: -Batteries: 8 x AA runtime: Approx. 1 hour -Power: 10 W -Color temperature: 5500 - 6500 K -Brightness: 2700 Lux (0.5 m) -Working temperature: -10 - 55 °C -Dimensions: 172 x 108.6 x 42.5 mm - Weight 348 g

This text is machine translated.

Hints

EU Directive 2010/30 does not apply. Not suitable for domestic lighting purposes. Specially designed to meet photo and image recording requirements.

What kind of Photo Studio Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.