• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goldbuch GOLDBUCH - Fotobox Pure Moments farbl. sort. 700 F. 10x15 85064 85 064 Photo album (W x H) 16 cm x 16 cm Multi-

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of photos 10 x 15: 700
  • Depth: 11 cm
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 16 cm x 16 cm

Factory colour

Multi-colour

Width

16 cm

Height

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366084 Goldbuch GOLDBUCH - Fotobox Pure Moments farbl. sort. 700 F. 10x15 85064 85 064 Photo album (W x H) 16 cm x 16 cm Multi-

Description

Goldbuch Photo box pure moments sorted by color Max 700 photos 10 x 15 cm Properties: -Photo box -Color: multicolor -for max. 700 photos in the format 10 x 15 cm -8 tabs

This text is machine translated.