• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Y-Adapter ISDN adapter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable splitter (Y adapter)

  • 1:1 circuit, 1x 8-pin to 2x 8-pin
  • Serves as RJ45 port Doppler, e.g. for a permanently laid 8-wire line
  • LAN splitter splits 1x 8-core network cable into 2x 4-core network cables (up to 100 MBit/s).
  • For structured cabling
  • With FTP-shielding, connections: 1x RJ45-plug and 2x RJ45-sockets (2x PIN 1-2-3-4-8-6-7-5)
  • Network cable splitter with a cable length of approx. 15.0 cm and 1:1 allocation
  • Supports PoE+ applications (IEEE 802.3at)
  • This text is machine translated.

Technical specifications

Product type

ISDN adapter

Factory colour

Gun grey

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090085 Goobay Y-Adapter ISDN adapter

More interesting products

(*All information is plus legal VAT)