• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Contacto Magnetic charging cable adapter GoPro Hero 13, GoPro Hero 12, GoPro Hero 11, GoPro Hero 10, GoPro Hero 9

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

GoPro Contacto magnetic flap and power cable - Magnetic cable for continuous power supply

  • Contains Contact flap, Contacto USB-C cable (0.5 m), Contacto USB-C cable (1.2 m), adapter cable for Volta and USB-C.
  • The highly magnetic power cord (2) connects the Contacto flap to any USB-C power source (1) to charge your camera and extend its run time.
  • Simplifies the power supply, if the situation does not permit charging or changing of batteries, and keeps your camera ready for use at home.
  • Can be combined with a variety of mounting options, thanks to the supplied cable (0.5 m and 1.2 m) as well as the USB-C-Volt adapter cable for even more options.
  • Door and magnetic closure provide a tight fit so your camera stays weatherproof (1)
  • Power supply support even without a battery inserted (3)

Technical specifications

Product type

Magnetic charging cable adapter

Suitable for

GoPro Hero 13

GoPro Hero 12

GoPro Hero 11

GoPro Hero 10

GoPro Hero 9

Factory colour

Black

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324576 GoPro Contacto Magnetic charging cable adapter GoPro Hero 13, GoPro Hero 12, GoPro Hero 11, GoPro Hero 10, GoPro Hero 9

Description


The current solution for longer fun
Secure power to your GoPro and extend its run time with the CONTACT magnetic flap and the power cord. With this kit you can do without changing the batteries while traveling; without running out of juice during longer events or time lapse recordings. Simply attach the flap to your camera and connect the power cord to the flap. All you need to do is connect it to a USB-C power source. (1)

TURN YOUR HERO13 BLACK INTO A POWER MAGNET
Get uninterrupted power for your camera with the new Contacto magnetic door and power cord. The super-strong magnetic connection lets you forget all the worries regarding the battery power with long recordings – no matter whether sports events, time lapse or daily activities.

CONNECTION AT ANY USB POWER SOURCE
From powerful power banks to AC adapters, you can run your GoPro from any USB-C source.¹ The door and magnetic connection keep your camera locked and weather-proof.

FLEXIBILITY IN DIFFERENT SETUPS
The Contacto Kit can be used with a variety of mounting options. Two power cables (0.5 m and 1.2 m) are included plus the USB-C-Volta adapter, which offers even more options.

NO BATTERY, NO PROBLEM
If it is connected, you can also power your camera without the battery inserted.³

This text is machine translated.

Scope of delivery

  • Contact cap
  • Adapter cable for Volta and USB-C.
  • Contacto USB-C cable (1.2 m)
  • Contacto USB-C cable (0.5 m)

Hints

(1) Make sure your USB-C power source is waterproof when you use it in a wet environment.
(2) This product contains a magnet which can lead to disturbances in medical devices, such as pacemakers.
(3) Contacto can be used with or without battery in the camera. To achieve better recording performance, or if your camera is subject to shocks or vibrations during your activities, leave the battery inserted.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)