• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro HERO11 Black Mini Action camera 2.7K, 5.3K, Image stabilizer, Waterproof, Shockproof, Gorilla Glass, Slow Motion,

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

44 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoPro HERO11 black mini, black

  • Automatic upload of your recordings to the cloud + automatic highlight video while chargingRecord in your favorite video settings at the push of a button – just pause and start filmingTwo pair of mounting loops for yet more immersive flat mounting optionsNew larger image sensor for an impressive, very wide field of viewMovie footage with 5.3K60 + 2.7K240 in cinema quality and 24.7 MP still images from your videosEmmy award-winning HyperSmooth 5.0 video stabilization with integrated horizon lock.Especially robust + watertight up to 10 m.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • Battery: Built-in enduro battery technology with 1,500 mAhWaterproof (depth): Up to 10 m.Image sensor size: 1/1.9" CMOSConnectivity features: Auto-upload to the cloud + automatically created highlight videos with GoPro subscription**; WLAN + BluetoothSpeech control: 14 commands, 11 languages with 6 dialectsFront display: 0.55" status displayRear display: 0.55" status indicatorHardware function: Integrated holder with two pairs of fastening eyes
Product type

Action camera

Camcorder features

2.7K

5.3K

Image stabilizer

Waterproof

Shockproof

Gorilla Glass

Slow Motion

Time Lapse

Wi-Fi

Bluetooth

Mini camera

Show more
Video resolution

5312 x 4648 Pixel

Interfaces (input)

USB C®

microSD

Dim

(W x H x D) 52.4 x 51.2 x 38 mm

Connections

USB-C (for charging the battery)

MicroSD slot (storage of video recordings)

Recording formats

Video file format (.mp4 format)

RAW audio recording (.wav format)

Recording format

MP4

WAV

Screen size diagonal (cm)

1.397 cm

Screen size diagonal (inches)

0.55 inch

Weight, information

incl. rechargeable battery

Sensor resolution

27.6 MP

Sensor type

CMOS

Power supply

Rechargeable battery

Supported memory cards

microSD

Waterproof

Yes

Depth

38 mm

Height

51.2 mm

Width

52.4 mm

Factory colour

Black

Weight

133 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2758112 GoPro HERO11 Black Mini Action camera 2.7K, 5.3K, Image stabilizer, Waterproof, Shockproof, Gorilla Glass, Slow Motion,

Description

The Power of the HERO11 Black. Only smaller + lighter.Get the same high-quality 5.3K60 video with HyperSmooth 5.0 video stabilization from the HERO11 Black in a smaller and lighter design. The size of the HERO11 Black Mini makes it the ideal camera for impressive POV pictures with helmet and body holders. You can carry them comfortably without being in the way of mountain biking, skiing, skating or other activities.Unprecedented mounting diversityThe HERO11 Black Mini is the first GoPro with two pairs of fastening eyes, which gives it more fixing options than any other GoPro. With the new rear fastening eyes, you can fix your camera flat and discreet. The eyelets are Ideal for a better fixing at the helmet and at the same time enable a quick and flexible adjustment of the camera angle. Use the bottom securing eyes with handles, stands, and equipment brackets.Extra robust + waterproofThe HERO11 black mini lifts the legendary GoPro robustness and durability to a completely new level with a robust outer cover. It really can withstand everything that WAS meets you on your adventures: Mud, snow, dirt and more. Just rinse it and it can go on. It is waterproof up to 10 m and has a scratch-resistant lens cover, which provides even more protection and can be easily replaced, if necessary.1 button operation with simple + professional operating functionsWith the HERO11 Black Mini it is unbelievably easy to make excellent recordings of your adventures. Just point and shoot. With the simple controls, you only need to press the shutter button to turn on the camera and record impressive 4K video (optionally also in 5.3K). Switch to the professional control functions, if you want to adjust the resolution, frame rate, digital lens and image quality to take exactly the pictures you want.Record. Charge. Enjoy automatically created highlight videos. (1)Simply plug in your GoPro for charging, while it is connected with your home WLAN. While it loads, your shots are automatically uploaded to the cloud and then transformed into a highlight video with matching music and great effects. The videos are automatically sent to your smartphone so you can share them quickly and easily.New image sensorThe powerful new image sensor of the HERO11 Black Mini delivers the widest field of view of a HERO camera so far. This allows you to let your creativity run wild and capture even more sky and horizon. Use the GoPro Quik APP to easily zoom in, crop your shots, adjust the picture format and much more - your shots remain sharp and retain their rich textures.Unbelievable image qualityWith 5.3K videos, which offer 91% higher resolution than 4K and an unbelievable 665% higher resolution than 1080p, the HERO11 Black Mini captures the action with crystal-clear details in cinema quality. Plus, you can record 240 frames per second at 2.7K and play them back at 8x Slo-Mo to highlight details that are not visible at normal speed. And with water-repellent lens cover that eliminates reflections and other artifacts, your photos and videos look even more impressive.High-resolution videos + stillsThe impressive 5.3K-recordings of the HERO11 Black Mini offer you more than just unbelievably high-resolution videos. With the GoPro Quik APP or other editing software, you can extract high-quality still images with up to 24.7 MP from your videos. You can capture a great moment from your video with just your finger tip. The APP extracts exactly the picture you want and stores it as a photo that can be shared and posted immediately.Emmy award-winning HyperSmooth 5.0 video stabilizationHyperSmooth is now better than ever. Our proven video stabilization has even won an award for its incredibly fluid shooting: The Emmy 2021 in the category "In-Camera Sensor and Software Stabilization" (Integrated Camera Sensor and Stabilization Software). With horizon lock, improved stabilization for picture format 4:3 images thanks to our new image sensor as well as AutoBoost for maximum stabilization with minimum cutting, HyperSmooth 5.0 sets new standards. Whether you're on your bike, skiing, or skateboarding, chasing your children through the park or shooting great POV shots of your pets, even the shaky shots look ultra-fluid.360° rotation with horizontal lockGive your videos a professional look by capturing the horizon evenly, straight and seamlessly with the digital lens "Linear" + horizon lock. The HERO11 Black Mini has a horizon lock that keeps your shots stable even when your camera rotates 360° during shooting. (2) In combination with HyperSmooth, the horizon lock delivers particularly fluid images that are perfectly horizontal. You can make absolutely professional-looking recordings – completely without gimbal or stabilization software.Includes long-lasting enduro battery technologyThe built-in rechargeable battery of the HERO11 BLACK MINI uses advanced GoPro enduro battery technology to get the most out of its 1,500 mAh, to improve performance in cold weather and to extend recording time at moderate temperatures. So you can always make spectacular skiing and snowboarding videos even at particularly low temperatures or simply record your winter adventures. It also charges faster, so you can spend less time waiting and more time hunting for the next adventure.10-bit colorsThe HERO11 Black Mini lets you choose between 8-bit or 10-bit color shots. 10-bit colors can display over 1 billion colors, with improved color depth and softer gradations to make your videos look even more realistic.New "HyperView" digital lensThis exclusive GoPro lens takes pictures in the picture format 8:7, which our new image sensor delivers, wide angle shots in 16:9. The result is a breathtaking video that brings action-packed POV shots to a completely new level by capturing more of you and your environment.Versatile image format 8:7The picture format 8:7 captures a large part of the motive in each recording. Thanks to the additional height you can adjust your pictures in the GoPro Quik APP for every desired format. The APP also lets you change the digital lens after shooting. Switch from HyperView to SuperView, Wide or Linear and find the perfect setting, whether vertical for social media posts or widescreen for YouTube. You can zoom in on the best parts of your video and create high-resolution sections of the ACTION while you cut the rest.New night effectsUse the three new time-lapse modes of the HERO11 BLACK mini to get creative after dark. The "Startrails" mode uses earth rotation and stars for shooting with beautiful light traces in the night sky. With Light Painting, you can create brilliant stroke effects with moving lights. "Auto-light traces" records impressive light tracks with night traffic.Live streamingThe HERO11 Black Mini lets you stream your next activity live as 1080p video in Full HD and vlog with Hyper-Smooth video stabilization and super-sharp resolution.Simple transmission + unlimited cloud storage (1)Super simple, super fast. Transferring photos and videos from your cloud-connected camera to your smartphone is easy and flexible. You have the choice between an effortless wireless upload via the Quik APP or a lightning-fast wired connection via USB. (3) You also have unlimited cloud storage and can use the automatic upload function. Just plug your camera in for charging when you're connected to your home WLAN and the camera does the rest. You can also use your SD card to transfer your content to a computer to secure it in the cloud.

This text is machine translated.

Scope of delivery

  • HERO11 black mini camera
  • Curved adhesive mount
  • Shirt clip
  • USB-C cable
  • Wing bolt
  • Camera case

Hints

(1) Within your home Wi-Fi network. GoPro subscription required. The GoPro subscription is available in selected areas. Cancellation at any time. Further information and availability at gopro.com.(2) Horizon Lock is not available for 5.3K60, 4K120, 2.7K240 and 1080p240 video recording. For these high performance settings, the horizon alignment is used.(3) Depending on the device used, a camera adapter from USB-C to USB-C or USB-A to USB-C and Apple Lightning to USB is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.98*

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)