• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Locking ¼-20 Mounting Buckle Mounting adapter GoPro MAX2

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Locking ¼-20 mounting hump

  • The cam lock uses interlocking teeth to simply lock your camera during activities with strong vibrations;
  • With the adjustable 1/4-20 bracket, you can create custom equipment configurations using compatible extensions and other accessories and thereby position your camera in the right angle;
  • The locking design is Ideal for invisible 360° shots with 1/4-20 extension rods without having to worry that they will loosen and slip during recording;
  • Easily attaches to any standard GoPro mounting buckle.

Technical specifications

Product type

Mounting adapter

Suitable for

GoPro MAX2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521409 GoPro Locking ¼-20 Mounting Buckle Mounting adapter GoPro MAX2

Description

The lockable 1/4-20 buckle is a must for engaging in strong vibration activities . It has an extremely secure cam lock, which holds your camera firmly in place with interlocking teeth and prevents it from slipping when you surf, mountain bike, take pictures from a vehicle and much more. Thanks to the adjustable 1/4-20-bracket you can combine it with compatible GoPro-holders and accessories, in order to create individual equipment configurations and ensure that your camera is exactly aligned in this way. that you get the desired shots – including invisible, 360° recordings with bar, where the bar is magically retouched out of your footage. Both the cam-lock and the 1/4-20-holder can be adjusted easily, so that you can adjust your recording angle in a jiffy.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)