• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Media Mod (H9/H10/H11) Clip GoPro Hero 9, GoPro Hero 10, GoPro Hero 11

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories

  • Integrated directional microphone emphasizes voice audio and reduces ambient soundsRobust, weather-resistant design2 accessory shoes for attaching your favorite lights, microphones, or LCD displays3.5 mm microphone connector allows you to add an external microphone for improved audio qualityHDMI-output for checking or playing your recordingsThe compact design enables the attachment of portable extensions and a simple fixing at bracketsDesigned for use with the GoPro light mod and display mod, as well as third-party accessories

Technical specifications

Product type

Clip

Suitable for

GoPro Hero 9

GoPro Hero 10

GoPro Hero 11

Weight

0.1 kg

Factory colour

Black

Waterproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2818749 GoPro Media Mod (H9/H10/H11) Clip GoPro Hero 9, GoPro Hero 10, GoPro Hero 11

Description

Turn your HERO9 Black into a true powerhouse. The Media Mod features a built-in directional wind-suppression microphone, a 3.5 mm microphone connector, an HDMI output, two accessory shoes and a rugged, weather-resistant design.Designed for vlogging, live streaming and virtually unlimited expansion, the Media Mod transforms the HERO9 Black into a true powerhouse. It features a built-in directional microphone for improved voice recording, a 3.5 mm microphone connector, an HDMI output for playback on external monitors, and two accessory shoes for lights, LCD displays or additional microphones. This model is robust and weatherproof and gives even the wind no chance. The removable foam wind shield suppresses gusts up to 32 km/h.

This text is machine translated.

Scope of delivery

  • Media Mod for the HERO9 Black
  • Removable wind protection
  • Vertical mounting clip
  • Wing bolt

Hints

The Media Mod is not waterproof and not suitable for use under water.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)