
Gorenje F4142PW Freezer EEC: E (A - G) 165 l Free standing appliance White
EAN:
Part number:
Item no:

1/3
Highlights & Details
- Energy efficiency rating (calc):E (A - G)
- Storage volume 165 l
- Cooling system Static
Technical specifications
- Door material: Brushed metal
- Wheels: 2
- Height adjustable feet: 2
- 1 compressor
- Mechanical control
- Net weight: 43.5 kg
- Gross weight: 47 kg
- Connected load 150 W
- Factory colour
White
- Product type
Freezer
- Total storage capacity
165 l
- Door stop
switchable
E (A - G)
- Cooling system
Static
- Volume
40 dBa
- Width
550 mm
- Height
1434 mm
- Depth
542 mm
- Star rating
4
- Design type
Free standing appliance
- Freezer volume
7.6 kg/24h
188 kWh/year
- Air con category
N
ST
T
- Safety storage time
20 h
- Airborne noise
40 dBa
- Freezer compartment volume
165 l
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2368305 Gorenje F4142PW Freezer EEC: E (A - G) 165 l Free standing appliance White
User & Safety Instructions
User & Safety Instructions 2368305 Gorenje F4142PW Freezer EEC: E (A - G) 165 l Free standing appliance White
Description
Features
- Freezer section: 4 pull-out freezer compartments
- This text is machine translated.
Scope of delivery
- Freezer
- Ice cube tray
- User manual.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










