• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gorenje RB492PW Refrigerator EEC: E (A - G) 119 l Free standing appliance White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gorenje RB492PW refrigerator

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 119 l

Technical specifications

Factory colour

White

Product type

Refrigerator

Total storage capacity

119 l

Volume

40 dBa

E (A - G)

Energy consumption

137 kWh/year

Width

560 mm

Height

845 mm

Depth

579 mm

Star rating

4

Door stop

switchable to the right

Design type

Free standing appliance

Freezer volume

2 kg/24h

141 kWh/year

Air con category

T

ST

N

Safety storage time

15 h

Airborne noise

40 dBa

Freezer compartment volume

105 l

Freezer compartment volume

14 l

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335661 Gorenje RB492PW Refrigerator EEC: E (A - G) 119 l Free standing appliance White

User & Safety Instructions

User & Safety Instructions 2335661 Gorenje RB492PW Refrigerator EEC: E (A - G) 119 l Free standing appliance White

Description

Refrigerator with freezer
A++, 119L(K 105L, freezer 14L), HxWxD 84.5x56x57.9cm
Color : White

This text is machine translated.

Features

  • Mechanical control
  • Decoration plate
  • LED Interior lighting
  • 1 Glass storage area
  • Storage in the inner door: 2 door compartments
  • Drawer for fruit and vegetables: 1 vegetable drawer
  • Bottle storage in the inner door: 1 single container without closure
  • 2 egg containers
  • 1 classic ice cube container

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.