There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
10 µV
Handheld multimeter
1000 V
10 µV
1000 V
100 nA
10 A
100 nA
10 A
10 mΩ 30 MΩ
10pF - 300 µF
0.1 Hz - 300 kHz
250 to +1372 °C
9 MΩ
9 MΩ
0.15 %
True RMS
10 Hz -10 kHz
IR
2 AA batteries
200 mm
87 mm
45 mm
350 g
DAkkS standards
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
AERO Master Test Kit II
Digital
30000
(L x W x H) 45 x 87 x 200 mm
Splashproof (IP54)
Data logger
Infrared
yes
Datasheet 1625792 Gossen Metrawatt AERO Master Test Kit II Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54),
User & Safety Instructions 1625792 Gossen Metrawatt AERO Master Test Kit II Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54),
The necessary accessories are required to use the article as described.