• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt K346A 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 30 A

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,949.00 / piece)
€ 4,949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory power supply, computers can be controlled

  • /
  • 'RiSU compliant' is a stylised text with emphasised typography.

Technical specifications

Product type

19" bench PSU (adjustable voltage)

DAkkS standards

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

30 A

Output current (min.)

0 A

500 W

Type

K346A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1166350 Gossen Metrawatt K346A 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 30 A

Information

Information 1166350 Gossen Metrawatt K346A 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 30 A

Description

With the new konstantern the innovative series of SYSKON are high-quality manual and remote-controlled DC power supplies for the laboratory and system use.

Equipped with active power factor Control (PFC), the devices have a power of 500 up to 4500 W at a maximum of 60 V and a maximum of 180 A with UIP characteristic curve.

Special switching regulator technology and tuned to optimized state regulators offer high dynamics and short setup times. The setting range for the output voltage and current can be limited by specifying the setting limits.

The analogue interface offers two programmable Trigger inputs and three signal outputs with different functions of the device can be connected to signal or control of external devices, as well as an auxiliary supply output. In addition, monitor outputs are available and control inputs for voltage and current values. Sense lines allow sensor operation on the load. A strict menu navigation supports the various programming functions. Through advanced sequence memory and functions is a freely programmable test signal generator.

This text is machine translated.

Features

  • Mains input power factor Control (PFC)
  • High efficiency, low power loss
  • Auto-ranging output with 500, 800, 1500, 3000 and 4500 watts
  • Output: current and voltage controlled
  • UIP characteristic curve
  • Very short setup time
  • Very good dynamic regulation parameters
  • Low ripple
  • Output ON/OFF function
  • Extensive calibration protocol
  • Lower operating, dynamic
  • Lockable Controls
  • Master-Slave-operation for parallel and serial switching
  • Sequence Functions with flow control for the production of voltage and current run
  • Overvoltage, overcurrent and overheating protection
  • Calibration procedure for menu-driven adjustment
  • USB and RS232 interface (complete device operation)
  • Rear floating output connections
  • Analogue Interface (Advanced).

Scope of delivery

  • DAkkS calibration certificate.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)