• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt M702G SECUTEST SI+ Module 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Memory and input module SECUTEST SI +

  • Memory for approx. 500 tests
  • Qwerty keyboard to the data input
  • Battery-buffered real-time clock with date

Technical specifications

Product type

Module

Compatible with

Gossen Metrawatt

Weight

400 g

Width

240 mm

Height

81 mm

Depth

40 mm

Type

SECUTEST SI+

Compatible with (details)

SECUTEST S2N+

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 102812 Gossen Metrawatt M702G SECUTEST SI+ Module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 102812 Gossen Metrawatt M702G SECUTEST SI+ Module 1 pc(s)

Description

The SI (Storage Interface) module SECUTEST SI + is a special additional device for the VDE-Tester Device SECUTEST S 2N+. It is in the lid of the test apparatus. The test device test results are determined via
The RS232-interface directly to the SI-module. The test results can be in the form of clear, document safe measurement and test protocols with date and time directly on site secured and, later, independently of the test device be transferred to a computer. This data can then be edited with a suitable software.

This text is machine translated.

Features

  • Entry of comments about the keyboard
  • Battery buffered data storage
  • Protocol functions
  • Data transfer to computer via RS232 or USB
  • Storage of the function test values
  • Storage of the information the device under test
  • Connection option for optional bar code and RFID reader.

Hints

Evaluation software not included.

What kind of Tester Specialty Accessories are you looking for?