There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.01 A
300 A
0.03 A
300 A
1.2 %
Average
50 - 60 Hz
2 button cells LR44
176 mm
64 mm
23 mm
125 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC
METRACLIP 61
Digital
3200
(L x W x H) 23 x 64 x 176 mm
40 mm
yes
Datasheet 1625595 Gossen Metrawatt METRACLIP 61 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 3200
User & Safety Instructions 1625595 Gossen Metrawatt METRACLIP 61 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 3200
The necessary accessories are required to use the article as described.