There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 V
Clamp meter
1000 V
0.15 V
1000 V
0.01 A
1500 A
0.15 A
1500 A
0.1Ω - 100 kΩ
5 Hz - 20 kHz
10 MΩ
10 MΩ
1 %
True RMS
45 Hz -3 kHz
Bluetooth®
4 x AA battery
242 mm
92 mm
41 mm
600 g
Manufacturer's standards (no certificate)
CAT IV 1000 V
AC/DC
AC/DC
METRACLIP 87
Digital
6000
(L x W x H) 41 x 92 x 242 mm
Data logger
Bluetooth®
48 mm
yes
Datasheet 1625574 Gossen Metrawatt METRACLIP 87 Clamp meter, Handheld multimeter Digital Data logger CAT IV 1000 V Display (counts): 6000
User & Safety Instructions 1625574 Gossen Metrawatt METRACLIP 87 Clamp meter, Handheld multimeter Digital Data logger CAT IV 1000 V Display (counts): 6000
The necessary accessories are required to use the article as described.