Product Highlights
Real effective-performance multimeter and data logger
Simultaneous measurement of current and voltage and calculation of power and energy with active and reactive shares.
DC-Power measurement up to 1250 A with the Hall effect sensor CP 1800 and the shunt SR 9800
Power quality analysis: over/under voltage, dips and swells, transient and harmonic analysis up to 15. Harmonic.
Your advantages
Practical, appropriate for field set for DC performance measurement
Field-compatible power and energy meter in one handheld multimeter
Power and energy measurement as DC systems with the current sensor CP 1800
No separation of the circuit for DC performance measurement with METRAHIT ENERGY required
DC performance measurement also for high currents up to 1250 A.
Display Actual power and energy measurement values thanks to the CLIP-factor for the transmission ratio of the current sensor.
Applications
The METRAHIT ENERGY DC-Power Set covers the energy consumption of electrical devices, white goods, for example, refrigerators, and modern equipment of the entertainment industry, such as smart phones, TV sets or personal computers. In the DC power set are a current sensor and a shunt, with which the performance measurement of DC-systems, e.g. photovoltaic systems with DC currents up to 1250 A, is possible. It is important that it is both the current power consumption as well as with a continuous measurement over a longer period of time the power consumption.
The real-time data storage for up to 300,000 readings enables the measurement as the data logger via a whole day.
Technical Merkmale
35 Multimeter functions
Resolution ± 60 000 digits, 4 6/7-digit
Basic accuracy +/- 0.02% (VDC)
ACTRMS, voltage DC, AC+DC TRMS, level dB, relative value ΔREL, frequency (Hz, MHz), pulse duty factor, current DC, ACTRMS, AC+DCTRMS, resistance, diode test, continuity test, capacitance, temperature with Pt100/1000 sensors and K-thermocouples
TRMS bandwidth 100 kHz
Current: directly from 10 nA... 10 A (16 A), as well as via pliers converter and sensors with clip factor
Power measurement (W, VAr, VA, PF): active, reactive and apparent power and their extreme values, power factor
Energy measurement (Wh, varh, VAh): active, reactive and apparent power, average power with adjustable period of observation and the maximum value
Power quality analysis: Registration of over/under voltage, dips, swells, voltage peaks and transients in networks with 0, 50, 60 Hz
Harmonic analysis: effective value and distortion components up to 15. Harmonic with 16.7/50/60/400 Hz
Special measurement functions: Crest Factor CF, conductivity nS, low ohm, RSL, pulse duty factor %, cable length km
Switchable 1 KHz low pass filter
Automatic and manual range selection
Battery cut-off
Light blue illuminated triple display
Nullunktstellung ZERO
Min/Max-Messwertspeicherung
Integrated measurement data memory 2 MB for approx. 300,000 measured values, the sampling rate 0.5 ms up to 9 h
IR data interface
Mains adapter (Option)
Separate battery and fuse compartment
Patented automatic socket lock ABS
Measurement category 300 V CAT IV, 600 V CAT III
This text is machine translated.