
Highlights & Details
METRAHIT IN TECH BT - All-In-One: Multi/milliohm meter and data logger
- High-End-Multimeter with milliohm meter and data logger in a compact handheld device.
- Precise 4-conductor milliohm measurement with 200 mA & 1A measurement current, Ideal for lightning protection and bonding tests.
- Data logger for up to 300,000 readings with real-time clock and Bluetooth or - optionally - USB connection.
- Optionally programmable sequences for the guided measurement.
- Colour graphics display, quick-change battery and modular power supply for maximum flexibility.
- Highest safety by automatic socket lock (ABS) and measuring category CAT IV 600 V / CAT III 1000 V.
Technical specifications
- Voltage reading range DC (min.)
300 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
30 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
300 µA
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
300 µA
- Amperage reading range AC (max.)
1000 A
- Measurement type (details)
True RMS
- Frequency range
15 Hz - 100 kHz
- Interfaces
Bluetooth®
- Power supply (details)
3.7 V / 4000 mAh / LiPo
- Height
56 mm
- Width
105 mm
- Length
235 mm
- Weight
700 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
DC/TRMS
- Current reading
DC/TRMS
- Type
METRAHIT IM TECH BT
- Display
Digital
- Display (counts)
30000
- Dim
(L x W x H) 235 x 105 x 56 mm
- Temperature reading range (max.)
1372 °C
- Temperature reading range (min.)
-275 °C
- Features
Conforms wth DAkkS standards
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3819823 Gossen Metrawatt METRAHIT IM TECH BT Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS stan
User & Safety Instructions
User & Safety Instructions 3819823 Gossen Metrawatt METRAHIT IM TECH BT Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS stan
Description
Compact and multifunctional for field use: Can be used in the cockpit of the aircraft just as conveniently as in other narrow measurement locations where several individual devices would otherwise have to be used.
This text is machine translated.
Features
- Safety-relevant tests for electrical devices, drives and installations with only one field-compatible device
- Precise measurement of small resistances with microOhm resolution
- Bonding test or equipotential bonding measurement, e.g. on the outer skin of the aircraft (lightning protection - discharge test/"winding test")
- Mains-independent handheld device
- Mega tester
- Automatic measurement storage with DATA HOLD function
- Editable test sequences (option)
- Free IZYTRON.IQ software for data archiving
- Touch-proof device socket
Scope of delivery
- METRAHIT IN TECH BT with rubber protection sleeve;Pair safety test leads type KS17-2 with 4 mm probe tip;Pair Kelvin terminals type KC4; Lithium-Polymer quick change battery with Micro-USB charging socket; USB power adapter (5VDC 2A) with charging cable USB on micro-USB;Software IZYTRON.IQ BUSINESS Starter;Brief operating instructions German/English;DAkkS-calibration certificate;Hard shell case for holding the multimeter with accessories
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






