
Highlights & Details
- Temperature and switch-on duration measurement
- Automatic junction boxes (ABS)
- Measurement with digital display (4000 digits)
Technical specifications
- Voltage reading range DC (min.)
100 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
100 µV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
10 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 mΩ - 40 MΩ
- Frequency reading range
0.001 Hz - 500 kHz
- Temperature
-50 to + 1,300 °C
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Power supply (details)
2 x AA 1.5 batteries V
- Height
53 mm
- Width
86 mm
- Length
188 mm
- Weight
480 g
DAkkS standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 41
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 188 x 86 x 53 mm
- Calibration service
10 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2107890 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
User & Safety Instructions
User & Safety Instructions 2107890 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
Information
Information 2107890 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
Description
This text is machine translated.
Scope of delivery
- Multimeters
- Rubber protective cover with carrying strap
- Cable set
- Set of batteries
- User manual
- Test protocol
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










