
Highlights & Details
METRALINE DM 61
- CAT III 600V, CAT IV 300V
- Clamp function 1000:1 for current transformers
- Automatic socket lock ABS
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
660 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
660 mA
- Reading range - resistance
0.1 Ω - 60 MΩ MΩ
- Temperature
-50 to +1300 °C °C
- Basic accuracy
0.4 %
- Power supply (details)
2 AA batteries
- Height
188 mm
- Width
86 mm
- Length
53 mm
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 61
- Display
Digital
- Display (counts)
6600
- Dim
(L x W x H) 53 x 86 x 188 mm
- Features
Data logger
ISO calibration
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2387219 Gossen Metrawatt METRALINE DM 61 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, ISO calibration
Description
The auto-range multimeter for use in all areas of electrical engineering, e.g. electrical installation, studies or training.
Your benefits
Can be used universally in all areas of electrical engineering!
6600 digits Digital display and analogueue scale
Measurement of voltage and current, AC and DC, resistance, temperature (thermocouple type K), continuity / diodes
Automatic measuring range selection and measurement storage
Safety for the user and the device in the measurement categories cat III to 600V and cat IV to 300V
Extremely robust due to rubber protection cover for protection against impact and impact
Automatic socket lock ABS
The automatic socket lock mechanically prevents the wrong measuring function from being selected when measuring lines are connected. Similarly, the insertion of the measuring lines into a wrong measuring socket is effectively prevented. This type of test leads prevents incorrect and therefore dangerous test leads from being created.
This text is machine translated.
Features
- Hold / peak / min-max / relative (zero)
- Automatic/Manual selection of measuring range
- Dual digital display with analogueue scale and backlight
Scope of delivery
- 1x multimeter
- 1x rubber protection cover with carrying strap
- 1x cable set
- 1x set of batteries
- User manual
- Test protocol
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








