
Highlights & Details
METRALINE DM 62
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Duty cycle measurement: 1% - 98.9% (1 kHz)
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
1 pF - 40 mF
- Frequency reading range
0.01 Hz - 10 MHz
- Temperature
-50 to +1300 °C °C
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Frequency range
2 kHz
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 62
- Display
Digital
- Display (counts)
6600
- Calibration service
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2454512 Gossen Metrawatt METRALINE DM 62 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V D
User & Safety Instructions
User & Safety Instructions 2454512 Gossen Metrawatt METRALINE DM 62 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V D
Warranty Terms
Warranty Terms 2454512 Gossen Metrawatt METRALINE DM 62 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V D
Description
Applications
The auto-range multimeter for use in all areas of electrical engineering, e.g. in electrical installation. In studies or training.
Your advantages
Can be used universally in all areas of electrical engineering!
Real effective value measurement with 6600 digits digital display and analogueue scale
Measurement of voltage and current. AC and DC. Resistance. Temperature (K-type thermocouple). Frequency. Duty cycle. Capacity. Continuity / Diodes
Automatic measuring range selection and measurement storage
Safety for the user and the device in the measurement categories cat III to 600V and cat IV to 300V
Extremely robust due to rubber protection cover for protection against impact and impact
Automatic socket lock ABS
The automatic socket lock prevents mechanical, so that an incorrect measuring function can be selected when the measuring lines are connected. Similarly, the insertion of the measuring lines into a wrong measuring socket is effectively prevented. This type of test leads eliminates the possibility of creating an incorrect and therefore dangerous test lead arrangement.
This text is machine translated.
Features
- Dual digital display with backlight
- Analogueue bar graph (66 points)
- Hold / peak / min-max / relative (zero)
- Automatic / manual measuring range selection .
Scope of delivery
- 1 x rubber protection sleeve
- 2 x 1.5 V AA batteries
- 1 x measurement cable set
- 1 x quick operating instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










