• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRATESTER 5+ Equipment tester VDE standard 0701-0702

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,239.00 / piece)
€ 1,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

METRATESTER 5+ DIN VDE 0701 / 0702

  • Complies with the newer DIN VDE 0701-2000

Technical specifications

  • Protective conductor resistance measure: 0 20 Ω
  • Measurement current: 200 mA
  • Insulation resistance measure 0 20 MΩ
  • Rated voltage: 500 V/DC, 1 mA
  • Spare leakage current: 0 20 mA/AC
  • Difference current 0 20 mA
  • Protection system: Housing IP 40
Product type

Equipment tester

Manufacturer's standards (with certificate)

Reading category

CAT II 300 V

Interfaces

none

Dim

(L x W x H) 95 x 190 x 140 mm

Weight

1.3 kg

IP20

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

190 mm

Height

140 mm

Length

95 mm

Test procedure

manual

Voltage supply

230 V/AC

Memory

No

Type

METRATESTER 5+

VDE standard

0701-0702

Display (details)

LCD-Display

Interfaces

-

Power supply (details)

230 V AC

Standards

DIN VDE 0701 part 1 - 240, DIN VDE 0702.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 100262 Gossen Metrawatt METRATESTER 5+ Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 100262 Gossen Metrawatt METRATESTER 5+ Equipment tester VDE standard 0701-0702

Information

Information 100262 Gossen Metrawatt METRATESTER 5+ Equipment tester VDE standard 0701-0702

Conformity certificate

Conformity certificate 100262 Gossen Metrawatt METRATESTER 5+ Equipment tester VDE standard 0701-0702

Description

Measuring instrument for testing mobile devices after repair or maintenance according to DIN VDE 0701 part 1 – 240 and periodic testing according to DIN VDE 0702.

Features

  • Large digital LC display
  • Main socket and test socket separate
  • Rotary switch for the choice of the measured variable
  • Overstepping of the Limit value are signalled visually and partially acoustically
  • Finger contact to verify the protective conductor potential.

Scope of delivery

  • Alligator clip
  • Cable set KS 17-4 for insulation and contact current measurement
  • User manual
  • Factory calibration certificate

More interesting products

(*All information is plus legal VAT)