• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 6516BT Electrical tester VDE standard 0100-600, 0105-100

Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,929.00 / piece)
€ 1,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 6516BT multifunction tester Bluetooth

  • 12 functions in 1
  • Insulation
  • Loop
  • RCD
  • PSC
  • PFC
  • Earthing
  • ACV
  • Continuity
  • Phase rotation
  • Frequency
  • SPD (varistor)
  • PAT
  • Insulation measurement range 2/20/200/1000M/2000MOhm
  • TEST VOLTAGE 100V/250V/500V/1000V
  • Colour display LCD 3.5 inch dot matrix
  • Communication interface USB
  • Bluetooth

Technical specifications

  • Indicator of direction of rotating field
  • Earth resistance measurement (3-wire method)
  • Voltage measurement up to 600 V.
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Interfaces

Bluetooth®

USB

Dim

(L x W x H) 114 x 235 x 151 mm

Weight

1580 g

IP40

Reading range (VDE)

Insulation resistance

DIN standard

DIN EN 61010-1

DIN EN 61557

Display type

Digital (LCD)

Accuracy

2

Width

235 mm

Height

151 mm

Length

114 mm

Test procedure

automated

Voltage supply

Battery

Rechargeable

Memory (space)

1000

Type

KEW 6516BT

VDE standard

0100-600

0105-100

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3642392 Kyoritsu KEW 6516BT Electrical tester VDE standard 0100-600, 0105-100

User & Safety Instructions

User & Safety Instructions 3642392 Kyoritsu KEW 6516BT Electrical tester VDE standard 0100-600, 0105-100

Description

Kyoritsu multifunction tester KEW 6516BT

This text is machine translated.

Scope of delivery

  • Test leads (7272)
  • Network cable (7218)
  • Remote test probe (7103A)
  • Alligator clips
  • Carrying case
  • Software (KEW Report)
  • 8 x AA batteries (LR6) or Ni-MH rechargeable batteries
  • Calibration certificate
  • Shoulder strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,083.98€ 2,053.98*

More interesting products

(*All information is plus legal VAT)