
Highlights & Details
TRMS System Multimeter SECULIFE HIT ON THE
- CAT IV 300 V
Technical specifications
- Product type
Handheld multimeter
- Amperage reading range DC (min.)
100 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
100 µA
- Amperage reading range AC (max.)
10 A
- Measurement type (details)
True RMS
- Interfaces
IR
DAkkS standards
- Reading category
CAT IV 300 V
- Current reading
AC/DC
- Type
SECULIFE HIT AM
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 1625879 Gossen Metrawatt SECULIFE HIT AM Handheld multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards CAT IV
User & Safety Instructions
User & Safety Instructions 1625879 Gossen Metrawatt SECULIFE HIT AM Handheld multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards CAT IV
Description
23 Multimeter functions
Voltage measurement
Auto-range current measurement of 100µA (resolution 10 nA) up to 10A (16 A)
Capacity measurement, resistance measurement, diode test, continuity test
Measurement category 600 V CAT III, 300 V CAT IV
Low-pass filter 1 kHz
TRMS AC and AC+DC, 20kHz bandwidth
Data storage for more than 15,000 measured values
Housing and rubber protective cover with antimicrobial effectiveness
Interfaces
Bidirectional infrared interface for communication with the PC (38.4 kBd)
IR-USB adapter available optionally
Power supply: Battery or mains mode via optional wide-range power supply (95...250 V AC)
Dust / water protection: protection class IP52
Automatic socket lock ABS
Separate battery and fuse compartment
Made in Germany
DAkkS Calibration Certificate in delivery.
This text is machine translated.
Scope of delivery
- 1 Multimeter
- 1 pair of antimicrobial safety test leads (1.5 m) with 4-mm probes,
- 2 batteries 1.5 V, Type AA
- 1 Short Manual German/English
- 1 CD-ROM, contains: User Manual in German and English
- 1 DAkkS Calibration Certificate
- 1 Rubber protective cover antimicrobial
- 1 carry case HC20
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















