• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test adapter 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

1- and 3-phase test adapter for testing E-charging points METRALINE PRO-TYPE EM II

  • 1- and 3-phase test adapter for testing the effectiveness of protective measures at E-charging points with the Profitest Master, simulation of fictitious connected electrical vehicles as well as simulation of the current carrying capacity of charging sets according to IEC 61851-1
  • Vehicle simulation (CP)
  • Vehicle states A, B, C and E are set via rotary switches
  • Cable simulation (PP)
  • The different codes for charging cables with 13 A, 20 A, 32 A and 63 A and "no cable attached" are possible
  • With rotary switch
  • Fault simulation
  • Simulation of a short circuit between CP and PE via rotary switch
  • Display of the phase voltages via LEDs
  • Depending on the E-charging station, one or three phases may be active
  • Testing of E-charging stations with permanently connected charging cable through extended CP test pin
  • CP socket for evaluating the PWM signal
  • METALLINE PRO TYPE EM II:
  • The connection of the measurement cable of the Profitest Master is via 4 mm safety sockets (L1, L2, L3, N, PE) or additional Schuko socket
  • This text is machine translated.

Technical specifications

Product type

Test adapter

Compatible with

Gossen Metrawatt

Weight

795 g

Reading category

CAT III 300 V

Compatible with

GMC-I Profitest

Width

105 mm

Height

53 mm

Length

210 mm

Type

METRALINE PRO-TYP EM II

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2240023 Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2240023 Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test adapter 1 pc(s)

Description

Features

  • Functions:
  • Vehicle simulation (CP)
  • Statuses A, B, C and E can be simulated in accordance with IEC 61851. The different vehicle states are controlled via the
  • Rotary switch is not set.
  • Status A, no vehicle connected
  • Status B truck connected, but not ready for charging
  • Status C Vehicle connected and ready to charge, charging area ventilation not required
  • Status E Error - CP-PE short circuit via internal diode
  • Cable simulation (PP)
  • The different codes for charging cables can be simulated with 13 A, 20 A, 32 A and 63 A. It is also
  • Is possible to simulate the "no cable" status.
  • The different charging cables are simulated by switching different resistances between PP and PE using the
  • Rotary switch. According to IEC 61851, the following values are possible:
  • No cable 0 Ω
  • 13 A cable 1.5 kΩ
  • 20 A cable 680 Ω
  • 32 A cable 220 Ω
  • 63 A cable 100 Ω

Scope of delivery

  • 1x test adapter PER TYPE EM II.
  • 1x user manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)