• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z525M METRALINE EVSE IT Test adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Test adapter for testing functionality as well as the effectiveness of protective measures at E-charging points in combination with the installation tester METALLINE MF

  • Simulation of a charging procedure according to IEC 61851-1/ VDE 0122-1
  • Direct connection to the installation tester
  • No additional adapter is required
  • Easy to use, which adapts perfectly to your functioning
  • Convenient and secure adaptation to AC charging points
  • Versatile application possibilities in conjunction with the installation tester METALLINE MF

Technical specifications

  • PP simulation 20 a
  • CP status A/B/C and E
  • 4 mm safety plug
Product type

Test adapter

Compatible with

Gossen Metrawatt

Weight

559 g

Reading category

CAT II 300 V

Width

140 mm

Height

65 mm

Length

730 mm

Type

METRALINE EVSE IT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203915 Gossen Metrawatt Z525M METRALINE EVSE IT Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3203915 Gossen Metrawatt Z525M METRALINE EVSE IT Test adapter 1 pc(s)

Description

The new EVSE adapter METALLINE EVSE IT offers increased flexibility at work and allows easy connection between an AC charging point and the METALLINE MF installation tester. Developed as accessories for the installation tester, this adapter enables the simulation of CP Status A, B,C and E.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,814.00*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)