• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z611O METRALINE A3-16 Test adapter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-phase adapter for testing devices and CEE sockets

  • Easy to use
  • Light, small and robust design

Technical specifications

Product type

Test adapter

Compatible with

Gossen Metrawatt

Weight

0.33 kg

Reading category

CAT IV

Compatible with

GMC-I Profitest

Width

90 mm

Height

64 mm

Length

64 mm

Depth

60 cm

Type

METRALINE A3-16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203916 Gossen Metrawatt Z611O METRALINE A3-16 Test adapter 1 pc(s)

Description

The METROLINE three-phase adapter series makes your investment decision easy. The adapters customized to meet your requirements mean the electrician can join them together with their tester to manage their everyday life day after day.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)