• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z611P METRALINE A3-32 Test adapter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Three-phase adapter for testing devices and CEE sockets

  • Easy to use
  • Light, small and robust design

Technical specifications

Product type

Test adapter

Compatible with

Gossen Metrawatt

Weight

443 g

Reading category

CAT IV

Compatible with

GMC-I Profitest

Width

69 mm

Height

69 mm

Length

105 mm

Depth

70 cm

Type

METRALINE A3-32

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203917 Gossen Metrawatt Z611P METRALINE A3-32 Test adapter 1 pc(s)

Description

Three-phase adapter 32 A for connection of a test device via 4 mm safety socket for testing the effectiveness of protective measures.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,669.99*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)