• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx 30447 Popcorn machine Red/white

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx popcorn machine 1200W red/white retro

  • Compact 1200-watt machine for sweet and savory popcorn creations – Ideal for movie nights, parties and family time together.
  • Simple on/off operation - fresh popcorn prepared in just a few minutes.
  • Practical filling hole for up to 40 g of corn – the integrated measuring cup also serves as a container for melting butter.
  • Stylish retro design with non-slip base for a secure stand on the work surface.
  • Viewing window for full control during the preparation - afterwards can be tucked away with less space.
  • This text is machine translated.

Technical specifications

Factory colour

Red/white

Product type

Popcorn machine

1200 W

Type

Hot air POPCORNMAKER with measuring spoon and ejection shaft

Operating voltage

220–240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811915 GourmetMaxx 30447 Popcorn machine Red/white

Description

Scope of delivery

  • Measurement spoon
  • • Cover
  • • Main unit
  • • Instructions for use

What kind of Kitchenware (Misc.) are you looking for?