• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis FCSP110EBK40 FCSP110EBK40 Pannikin Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Nedis FCSP110EBK40 Electric Paella Pan

  • Cover made of safety glass for longer durability
  • Extra-deep, thick-walled aluminum cast construction offers more space
  • Built-in heating element for even heat distribution
  • Temperature control plug with release lever
  • Adjustable temperature for optimum results
  • Cool touch grips for additional security
  • Pan with anti-sticking coating for low-fat cooking
  • Dishwasher safe (except temperature control plug)
  • Rectangular, electric pan with small bearing surface

Technical specifications

Factory colour

Black

Product type

Pannikin

Dim

(W x H x D) 302 x 80 x 390 mm

Weight

3530 g

2200 W

Width

302 mm

Height

80 mm

Depth

390 mm

Volume

7 l

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558391 Nedis FCSP110EBK40 FCSP110EBK40 Pannikin Black

Description

The electric Nedis frying pan is one of the most versatile household appliances you can use to upgrade your kitchen equipment! It is suitable for all cooking techniques. With its high capacity and adjustable thermostat you can prepare both smaller and larger meals perfectly. Dishwasher-safe and with anti-stick coating to make the cleaning quick and easy.

Electrical - maximum flexibility

No matter whether roasting, baking, steam, smelling or cooking: With this electric Nedi multi-purpose frying pan you are able to prepare meals wherever you like - everything you need for WAS is a plug socket. Just remember how convenient this can be when camping, for example, if you don't have a gas connection, or simply because you want to upgrade your kitchen equipment.

Adjustable temperature - for precise cooking with all kinds of ingredients

Unlike conventional ovens and cooking points, electric pans can be set to a constant temperature, which can also be adjusted quickly. Setting the cooking temperature helps you achieve perfect results without burning your meals or being served too early. The thick-walled aluminum cast construction with integrated heating element ensures excellent heat distribution over the entire cooking surface.

Anti-adhesive coating on the inside - less oil required

The inner stone surface is well finished and has anti-stick elements, which make this electric frying pan very easy to clean and thus allow you to prepare further dishes in no time at all! And to make things even easier, both pan and lids are dishwasher-proof.

Fried pan for portions in family size

Our electric frying pan offers plenty of space for meat and vegetables. This saves you time and saves you from having to take everything twice in your hand.

Secure

Thanks to the lid made of safety glass and the cool-touch handles, the pan can be easily touched and adjusted directly after cooking.

This text is machine translated.

Features

  • Cover made of safety glass for longer durability
  • Extra-deep, thick-walled aluminum cast construction offers more space
  • Built-in heating element for even heat distribution
  • Temperature control plug with release lever
  • Adjustable temperature for optimum results
  • Cool touch grips for additional security
  • Pan with anti-sticking coating for low-fat cooking
  • Dishwasher safe (except temperature control plug)
  • Rectangular, electric pan with small bearing surface

Scope of delivery

  • Electric frying pan
  • Detachable power cable
  • User manual

What kind of Kitchenware (Misc.) are you looking for?