An indoor grilling or other hot air fryer? With the GourmetMaxx FryBBQ hot air fryer you get both and more – for a creative change to your plate. Whether it's chips, steak, cakes, grilled vegetables or dried fruit, choose one of the 5 practical functions - hot-air frying, grilling, baking, roasting or drying - on the 7-inch LED touch-display and adjust temperatures and cooking times according to your taste.
The 2000-Watt multi-tool features a built-in grill function with 4 heat settings and an aluminum die-cast rust that makes for authentic branding. This comes with a smart thermometer for exact core temperature control. Thus the steak succeeds in the point! The 360° hot air circulation, meanwhile, ensures large and soft results on the outside, while the generous floor area for the deep frying basket offers enough space for up to 5 servings of fries or up to 3 neck steaks at one time. Practical features such as overheating and underheat, pre-heating function, memory and silent operation (approx. 48 dB) complete the package. All accessories are non-stick on top and suitable for dishwashers.
Whether you want to grill juicy ribs, make crunchy vegetable chips or bake fleecy cakes, the GourmetMaxx FryBBQ hot air fryer is your 2-in-1 all-rounder which combines indoor barbecues and hot air fryers. One device, many possibilities – for creative and uncomplicated pleasure every day!
This text is machine translated.