Frying chips and steak almost without the need for extra grease? No problem with the GourmetMaxx hot air fryer (1300 W)! It is oven, fryer & grill in one. Your favorite dishes are cooked quickly, with low fat and gentle cooking – for succulent and crispy results on the inside. The multi kitchen tool provides 9 functions: Frying, roasting, grilling, roasting, baking, Defrosting, heating, cooking and keeping warm.
On top there are 8 preset programs, which you can select comfortably via intuitive LED touch display. So you can enjoy with just one push of a button precise food favorites like fries, steak, pastries, poultry, bacon, Fish or vegetables. You can even defrost frozen foods in the 4-liter hot air fryer! Simply select the desired program & leave the choice of the correct temperature and preparation time to the fryer.
The convenient Shake Reminder reminds you after half of the preparation time of turning the cooked food - for evenly crispy results. GourmetMaxx's hot air fryer comes with a non-stick-coated insert grate and a frying basket that can also be used as a barbecue basket – for daily new and creative favorite dishes for the whole family (max. 4 people). With 60-minute timer function and dishwasher-proof accessories Temperatures: 60-200°C.
This text is machine translated.