Frying fries & steak at the same time and almost without extra grease? No problem with GourmetMaxx twin-chamber hot-air fryer (2600 W)! It is oven, fryer & grill in one. Your favorite dishes are cooked quickly, with low fat and gentle cooking – for succulent and crispy results on the inside. The multi kitchen tool provides 9 functions: Frying, roasting, grilling, roasting, baking, Defrosting, heating, cooking and keeping warm.
On top there are 10 preset programs, which you can select comfortably via intuitive LED touch display. So you can enjoy with just one push of a button precise food favorites like fries, steak, pastries, poultry, shrimp, Grilled skewers, tofu, fish or vegetables. You can even thaw frozen in the 2 chambers with a capacity of 4 liters! Simply select the desired program & leave the choice of the correct temperature and preparation time to the fryer. The Sync & Match function allows you to cook different dishes at the same time, which you can still serve at the same time.
The GourmetMaxx dual-chamber hot air fryer comes with 2 non-stick coated insert rust and frying baskets that can also be used as barbecue baskets – for daily new and creative favorite meals for the whole family (max. 6 people). With 60-minute timer function and dishwasher-proof accessories Temperatures: 60-200°C.
This text is machine translated.