
Number (Package size 5 pc(s))
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
GP lithium coin cell CR 2032, 5
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
220 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
3.2 g
- Temperature range
-10 to +60 °C
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
5 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 1548485 GP Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium GPCR2032STD147C5
Information
Test Summary Report 1548485 GP Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium GPCR2032STD147C5
Security datasheet
Security datasheet 1548485 GP Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium GPCR2032STD147C5
Description
Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.48€ 23.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































