• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPIND180AAHB AA battery (rechargeable) NiMH 1800 mAh 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aa rechargeable battery 1800 mAh Flat-Top

  • Capacity 1800 mAh
  • Flat Top

Technical specifications

  • Maximum charging current. 900 mA
  • Continuous discharge current 180 mA
  • Temperature range -20 to +50 ºC
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1800 mAh

Height

49 mm

(Ø)

14.4 mm

Weight

28 g

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

GPIND180AAHB

Rechargeable

Yes

Dim

(Ø x H) 14.4 mm x 49 mm

Documents & Downloads

Datasheet

Datasheet 1606057 GP GPIND180AAHB AA battery (rechargeable) NiMH 1800 mAh 1.2 V 1 pc(s)

Security datasheet

Security datasheet 1606057 GP GPIND180AAHB AA battery (rechargeable) NiMH 1800 mAh 1.2 V 1 pc(s)

Description

Powerful rechargeable battery for industry and hobbyists.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.76€ 47.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)