• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CC120DE CC120DE White, Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Knife sharpener CC 120

  • 3-phase
  • 1. Vorscharfen-diamond discs
  • 2. Sharp-diamond discs
  • 3. Patented, flexible Abzieh-/Polishing disc

Technical specifications

Factory colour

White

Black

Product type

Knife sharpener

Dim

(W x H x D) 250 x 110 x 112 mm

Weight

2 kg

75 W

Width

250 mm

Height

110 mm

Depth

112 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717959 Graef CC120DE CC120DE White, Black

Description

Graef CC120. Power: 75 W

This text is machine translated.

Features

  • Motor.
  • Diamond discs: Rotation
  • Plastic casing
  • Elastomer angle guide
  • 3-phase
  • 1. Vorscharfen-diamond discs
  • 2. Sharp-diamond discs
  • 3. Patented, flexible Abzieh-/Polishing disc
  • On/off switch
  • 20° grinding suitable for all smooth and serrated household, leisure and commercial knife

Scope of delivery

  • Knife sharpener CC 120
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?