• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar CF-1603 CF-1603 Chocolate fountain Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tristar CF-1603 Chocolate Fountain

  • With this chocolate fountain, every Party becomes even more festive
  • Versatile in use, as it is suitable for fruit, biscuits, pancakes, ice cream, etc.
  • Easy to store after use thanks to its compact size
  • Even longer chocolate fountain thanks to the keep-warm feature
  • Solid stainless steel tower with spiral and two levels

Technical specifications

Factory colour

Grey

Product type

Chocolate fountain

32 W

Weight

805 g

32 W

Volume

0.4 l

Material (details)

Plastic

Non-slip feet

yes

Indication light

yes

Number of settings

3

On/off switch

yes

Number of tiers

2

Package weight

1.03 kg

Keep warm function

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768108 Tristar CF-1603 CF-1603 Chocolate fountain Grey

Description

CF-1603 Chocolate Fountain - Keep Warm - Stainless Steel Fountain
The CF-1603 Chocolate Fountain is the perfect choice for any chocolate lover, for children's birthdays or for pampering in the afternoon. The fountain pumps the chocolate upwards. From the top it then flows down across the different levels of the well. For example, you can immerse yourself in fruit and biscuits and enjoy the sweet treat.

Easy to Use
The CF-1603 Chocolate Fountain is very easy to use. Simply switch on the fountain so that it can heat up. Then melt some chocolate in the microwave oven or in the water bath. Pour the chocolate on the fountain and you're ready to start the chocolate fun! The chocolate is pumped up by a rotating stainless steel spiral and then flows down. So you can immerse everything in the chocolate, WAS you want.

Something for every taste
The CF-1603 Chocolate Fountain is perfect for birthdays or for pampering in the afternoon. However, you can use it for any festive occasion. Many different ingredients are suitable, for example fruit, biscuits, biscuits, cakes or mini-Éclaires. The chocolate fountain can also be used for pancakes, ice cream or waffles. The fountain is also suitable for those who prefer spicy things, even cheese sauces, grilled sauces or satay sauce. So there is something for every taste!

Practical use
Through its compact format you can conveniently stow away the chocolate fountain, when it is not needed. He doesn't take much space away. It has two selectable settings, a keep-warm function and a indicator light. Thus, it is very easy to use. Thanks to the non-slip feet, the chocolate fountain stays firmly on the worktop.

Delivery scope
Chocolate fountain, instructions for use

Reasons to choose the CF-1603 Chocolate Fountain:
With this chocolate fountain, every Party becomes even more festive
Versatile in use, as it is suitable for fruit, biscuits, pancakes, ice cream, etc.
Easy to store after use thanks to its compact size
Even longer chocolate fountain thanks to the keep-warm feature
Solid stainless steel tower with spiral and two levels

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)