Prepare a large bowl of popcorn in just three minutes
Easy to clean thanks to dishwasher-safe parts
The popcorn preparation can be tracked by means of transparent lids
Technical specifications
Factory colour
White
Product type
Popcorn maker
Dim
(W x H x D) 200 x 150 x 300 mm
Weight
1050 g
1100 W
Width
200 mm
Height
150 mm
Depth
300 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2102471 Princess 01.292986.01.001 01.292986.01.001 Popcorn maker White
Description
A relaxed evening with Netflix is not complete without popcorn. With the Princess 292986 popcorn machine, you can prepare your own fresh popcorn in just three minutes. Popcorn is a low-calorie snack, but it's always good for children's birthday parties. With just a handful of corn kernels, you can make a large bowl of popcorn. And with a little butter, salt or sugar, you can create a delicious taste experience.
Transparent lid with refill opening The transparent lid lets you watch the corn grains turn into popcorn. Your kids will love it! Use the measuring cup to determine the correct amount of corn grains. And once everyone has become popcorn, you can add more grains through the refill opening without having to turn off the popcorn maker. The measuring cup can also be used for melted butter, so that your popcorn gets a little less healthy but really tasty.
Choose your own taste You can add a variety of herbs and spices to make your popcorn even better, yet healthy. For example, add taco spices for Mexican-style popcorn or pumpkin spices in winter for a comfortable feeling. Or sin properly and refine your popcorn with salty caramel or melted chocolate.
Easy to clean All detachable parts of the Princess popcorn machine are dishwasher-proof, making cleaning as easy as making popcorn. You don't have to miss a second of your favorite TV show or a sports broadcast. Simply prepare a large bowl of popcorn and clean the machine in time for the end of the commercial break.
This text is machine translated.
Scope of delivery
Popcorn machine
Measuring Jugs
User manual.
Description
A relaxed evening with Netflix is not complete without popcorn. With the Princess 292986 popcorn machine, you can prepare your own fresh popcorn in just three minutes. Popcorn is a low-calorie snack, but it's always good for children's birthday parties. With just a handful of corn kernels, you can make a large bowl of popcorn. And with a little butter, salt or sugar, you can create a delicious taste experience.
Transparent lid with refill opening The transparent lid lets you watch the corn grains turn into popcorn. Your kids will love it! Use the measuring cup to determine the correct amount of corn grains. And once everyone has become popcorn, you can add more grains through the refill opening without having to turn off the popcorn maker. The measuring cup can also be used for melted butter, so that your popcorn gets a little less healthy but really tasty.
Choose your own taste You can add a variety of herbs and spices to make your popcorn even better, yet healthy. For example, add taco spices for Mexican-style popcorn or pumpkin spices in winter for a comfortable feeling. Or sin properly and refine your popcorn with salty caramel or melted chocolate.
Easy to clean All detachable parts of the Princess popcorn machine are dishwasher-proof, making cleaning as easy as making popcorn. You don't have to miss a second of your favorite TV show or a sports broadcast. Simply prepare a large bowl of popcorn and clean the machine in time for the end of the commercial break.
This text is machine translated.
Scope of delivery
Popcorn machine
Measuring Jugs
User manual.
What kind of Kitchenware (Misc.) are you looking for?