• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic PM 3635 263335 Popcorn maker White, Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pm 3635 hot-air popcorn maker

  • Quick preparation (2-3 servings in approx. 2 min.)Very easy to useHealthy preparation without oil

Technical specifications

Factory colour

White

Grey

Product type

Popcorn maker

Dim

(W x H x D) 165 x 350 x 180 mm

Operating voltage

50/60 Hz

Weight

900 g

1200 W

Width

165 mm

Height

350 mm

Depth

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462024 Clatronic PM 3635 263335 Popcorn maker White, Grey

Warranty Terms

Warranty Terms 1462024 Clatronic PM 3635 263335 Popcorn maker White, Grey

Description

Calorie-conscious popcorn production by hot air. A healthy and tasty snack for the whole family.

This text is machine translated.

Features

  • Quick preparation (2-3 servings in approx. 2 min.)Very easy to useHealthy preparation without oilIncl. Portioning dish (for e.g. butter, corn etc.)Transparent coverOn/Off switch220-240V, 50/60Hz, 1200W

Scope of delivery

  • Popcorn machine
  • Portioning dish (for e.g. butter, corn, etc.)
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)