• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-UM 1207 PC-UM 1207 501207 Blender Stainless steel

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Universal mixer

  • 3 electronic programs
  • Pulse/turbo function
  • Stainless steel
  • XL Glass jar 1.75 liters
  • Logo of 'Profi Cook' with a stylised chef's hat design over the letters.

Technical specifications

  • 21000 rpm
Factory colour

Stainless steel

Product type

Blender

1200 W

Dim

(L x W x H) 200 cm x 217 mm x 442 mm

Operating voltage

240 V

Weight

4520 g

1200 W

Width

217 mm

Height

442 mm

Depth

185 mm

Volume

1.75 l

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349663 Profi Cook PC-UM 1207 PC-UM 1207 501207 Blender Stainless steel

Warranty Terms

Warranty Terms 2349663 Profi Cook PC-UM 1207 PC-UM 1207 501207 Blender Stainless steel

Description

The robust and powerful universal mixer with stainless steel housing mixes/shaked/crushed and purée your ingredients quickly and easily thanks to its 6-way stainless steel knife (Piranha grinding) and three different electronic programs (incl. ice crush & pulse/turbo function). The removable solid glass mixing container with stainless steel insert including graduation has a capacity of approx. 1.75 liters. Rubberized feet guarantee a secure stand of the device. In addition, the mixer is ideal for preparing vegan recipes. The appliance quickly mixes healthy, easily digestible and wholesome food. In addition, fruit and fitness drinks, milkshakes, cocktails, soups, sauces, dips or baby food can be prepared perfectly.

This text is machine translated.

Features

  • Robust universal mixer with stainless steel casing for pureeing, beating, crushing, shaking, mixing
  • Powerful long life professional motor 1200 W
  • 3 electronic programs for: Ice crushen, smoothies/milkshakes, grinding/pureeing
  • Incl. Pulse/turbo function
  • Continuously variable, electronic speed control
  • removable solid glass jar with inlay (1.75 liters), scale incl.
  • Refill gel opening (approx. 50 mm) Ø
  • Cover for refill opening can be used as measuring cup (4 cl)
  • 6-way stainless steel knife with Piranha-joint for easy mixing, removable for easy cleaning (rust-free)
  • chrome-plated rotary switch (illuminated in blue)
  • Safety circuit – operation only possible with attached container
  • High stability through rubberized suction feet

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)