• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef HE80 Waffle maker hinged Stainless steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Graef Horns iron HE 80, matt stainless steel

  • Electronic temperature monitoring
  • High-quality, heat-insulated stainless steel housing
  • Razor-thin horns

Technical specifications

Kitchen appliances features

hinged

Product type

Waffle maker

850 W

Factory colour

Stainless steel

Weight

2600 g

Width

205 mm

Height

84 mm

Depth

270 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203147 Graef HE80 Waffle maker hinged Stainless steel

Description

For young and old: Fresh, tasty waffles baked perfectly golden brown - with the Graef stainless steel waffle or horn irons and their many technical highlights, you can also prepare the most creative waffle creations as heart or horn weapons. The Graef stainless steel iron makes razor-thin horn arms (thickness: Approx. 0.8mm) very easy with the unique Graef waffle pattern. Thanks to high-quality non-stick coating, the HE 80 enables a grease-reduced waffle-making process. This means that the device does not need to be greased before each use. Electronic temperature monitoring ensures constant and optimum baking temperatures. Graef has also thought of everything for the actual baking process: 6 different browning stages can be set comfortably via the control panel and the visual and acoustic signal also indicates that the waffle is ready to bake. In terms of energy efficiency, too, the HE 80 hearing iron is a great addition. The comparatively lower power of 850 watts ensures a uniform tanning, an optimum baking result and a fast waffle preparation. The heat-insulated casing made of stainless steel corresponds to the current heat regulation. The sandwich construction ensures a uniform heat distribution over the entire baking plate - for a perfect result. And after baking? The Graef stainless steel Hörnchenisen HE 80 is easy and quick to clean thanks to the internal hinge, the non-stick coating of the baking plates and the raised edge for catching the fat!

This text is machine translated.

Features

  • High-quality stainless steel housing, matt finish
  • Tanning degree can be set in 6 levels
  • Electronic temperature monitoring
  • Fat-reduced waffle jaws through high-quality non-stick coating
  • Easy cleaning through inner hinge and separating edge for excess dough
  • Visual and acoustic completion notification
  • Simple operation
  • Cable winding with plug holder

Scope of delivery

  • Listen iron HE 80
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)