• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GRAF 240400 Stepping slate 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: 4-part
  • Colour: brown
Product type

Stepping slate

Dim

(L x W) 70 cm x 24 cm

Material

Plastic

Width

24 cm

Length

70 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382301 GRAF 240400 Stepping slate 1 pc(s)

Description

Set contains 4 pieces
The ideal path covering for all beds in the garden or in the greenhouse
convenient, clean, easy to lay
unrotatable

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)