• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grandstream SIP GXP-2135 Advanced Entry Corded VoIP Bluetooth, PoE Colour Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Corded VoIP

Features

Bluetooth

PoE

Display type

Colour

Hands-free

Yes

RJ9 socket

Phone book entries

2000

Factory colour

Black

Weight

0.85

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1890995 Grandstream SIP GXP-2135 Advanced Entry Corded VoIP Bluetooth, PoE Colour Black

User & Safety Instructions

User & Safety Instructions 1890995 Grandstream SIP GXP-2135 Advanced Entry Corded VoIP Bluetooth, PoE Colour Black

Description

Grand Stream Networks GXP2135. Product Color: black, Receiver Type: wired mobile part, volume control: Digital. Display: TFT, screen resolution: 320 x 240 pixels, Screen Size: 7.11 cm (2.8 inch). Line Quantity: 8 lines, phone book capacity: 2000 entries. Speech Codec G.722, G.726, G.711: Mu, G.729A, G.729B. Interface Type Ethernet LAN: Gigabit Ethernet, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s, supported network protocols: SIP RFC 3261, TCP/IP, UDP/RTP/RTCP, HTTP/HTTPS, ARP, ICMP, DNS (A record, SRV, NAPTR), DHCP, PPPoE,...

This text is machine translated.