• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 501000 Weatherproof power strip Grey Lockable

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Great outdoor socket watertight / IP66 / 2 connections

  • Two separately switchable sockets
  • Protected against water and dust as per IP66
  • Can be used with closed lid
  • Can be locked against foreign use

Technical specifications

Product type

Weatherproof power strip

Outlets

2

Used at

Outdoors

Light bulb features

Lockable

Mounting type

Surface-mount

Factory colour

Grey

Operating voltage

250 V

n.rel.

IP66

Load (max.)

16 A

Documents & Downloads

Datasheet

Datasheet 3835656 greate 501000 Weatherproof power strip Grey Lockable

User & Safety Instructions

User & Safety Instructions 3835656 greate 501000 Weatherproof power strip Grey Lockable

Conformity certificate

Conformity certificate 3835656 greate 501000 Weatherproof power strip Grey Lockable

Description

GARDEN SOCKET waterproof with simple installation - socket IP66 offers adequate space for straight & angled plug even when the lid is closed
IP66 WATERPROOFNESS and dust-proof - The rubber seals of the outer socket IP66 prevent the penetration of water and dust - Waterproof external socket can also be used during rain or snow
2 SWITCHES - The switches of the IP66 socket can be switched on and off separately - pilot light shows, whether the socket for the outdoor area is switched on
Lockable - The waterproof outdoor socket can be locked with the help of a lock in order to prevent electricity theft
SUPPLIED WITH outer socket surface-mounted waterproof IP66 250V 16A with overload protection, screwdriver for voltage testing, expanding dowel, screws, rubber seals, Cable connector

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.