• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 911004 Current Cable extension Black 10 m H05RR-F 3G 1,5 mm²

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Outlets

3

Cable standard

H05RR-F 3G 1,5 mm²

Cable length

10 m

Used at

Outdoors

Indoors

Portable

IP44

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 3835677 greate 911004 Current Cable extension Black 10 m H05RR-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 3835677 greate 911004 Current Cable extension Black 10 m H05RR-F 3G 1,5 mm²

Conformity certificate

Conformity certificate 3835677 greate 911004 Current Cable extension Black 10 m H05RR-F 3G 1,5 mm²

Description

EXTENSION CABLE for the outside - Thanks to the robust outer sheath with rubber coating the extension cable remains highly flexible also at low temperatures
WATERPROOF & ROBUST - The outer cable is waterproof according to protection class IP44 - In addition, the outdoor cable is robust, shock-proof, abrasion-proof and resistant to oil & UV
SUITABLE FOR - The 3-way power cable outside is suitable for outdoors and indoors - Ideal for garden lighting, lawn mower, garden pond, construction site, wet room, Camping, Christmas lighting and much more
TECHNICAL DATA - cable material H05RR-F 3G 1.5mm² / copper cable material / 1.5mm² cable cross-section / 16A / 250V / 3500W / material plug & coupling - PVC / material cable - rubber / geetised temperature range -20°C to +60°C.
DELIVERY includes 1x 3x outdoor extension cable IP44 black - extension cable rubber H05RR-F

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.